
8-output LVCMOS zero delay buffer, featuring a PLL for precise clock distribution. Operates with a 3.3V supply voltage, consuming a maximum of 70mA, and supports frequencies up to 133.3MHz. Housed in a 16-pin TSSOP package with tin, gold, matte contact plating, suitable for surface mounting. This RoHS compliant component operates between 0°C and 70°C.
Cypress CY2308ZXC-1H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.3MHz |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.3V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2308ZXC-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
