
8-output LVCMOS clock buffer and driver featuring a zero-delay PLL. Operates at a maximum frequency of 133.3MHz with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. Housed in a 16-pin TSSOP surface-mount package with tin, gold, or matte contact plating. This RoHS compliant component offers 8 single-ended outputs and is supplied in a tube of 96 units.
Sign in to ask questions about the Cypress CY2308ZXI-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2308ZXI-1H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.33MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY2308ZXI |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2308ZXI-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
