
PLL-based clock driver featuring 8 true outputs and 0 inverted outputs. This surface mount integrated circuit operates with an input of LVTTL and supports a maximum frequency of 133.33MHz. It is housed in a 16-lead SOIC package with tin, gold, or matte contact plating. The device operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V, and a maximum supply current of 32mA. It is RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY2309CSXC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2309CSXC-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.478mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2309CSXC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
