
The CY2309CSXC-1HT is a single clock buffer IC with a maximum operating frequency of 133.33MHz and a supply voltage of 3.3V. It is packaged in a lead-free SOIC package and is RoHS compliant. The IC has a maximum supply current of 32mA and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY2309CSXC-1HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2309CSXC-1HT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2309CSXC-1HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
