Cypress CY2309NZSXC-1HT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 60% |
| Input | Clock |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2309NZSXC |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2309NZSXC-1HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
