Cypress CY2309SC-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY2309SC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
