
9-output LVCMOS clock buffer and driver featuring zero delay, operating at up to 133MHz with a 3.3V supply voltage. This integrated circuit offers a single-ended input and nine single-ended outputs, housed in a 16-pin SOIC package with tin, gold, or matte contact plating. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Cypress CY2309SXC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2309SXC-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133MHz |
| Height | 1.48mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2309SXC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
