
9-output LVCMOS clock buffer and driver featuring zero-delay operation. Operates with a 3.3V supply voltage, accepting LVTTL input signals up to 133.33MHz. Housed in a 16-pin SOIC package with tin, gold, or matte contact plating. This RoHS compliant component offers a maximum supply current of 32mA and operates within a temperature range of 0°C to 70°C.
Cypress CY2309SXC-1H technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.33MHz |
| Height | 1.48mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2309SXC-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
