
PLL-based clock driver featuring 8 true CMOS outputs and 0 inverted outputs. Operates with an input of LVTTL and a supply voltage range of 3V to 3.6V, nominal 3.3V. Supports a maximum frequency of 133.33MHz. Packaged in a 16-lead SOIC (SOIC-16) with tin, gold, or matte contact plating. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY2309SXI-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2309SXI-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.33MHz |
| Height | 1.48mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2309SXI-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
