The CY2310ANZPVC-1T is a commercial-grade, low skew clock driver from Cypress, operating within a temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.465V and 3.135V, respectively. This device has 28 terminals and a JEDEC package code of R-PDSO-G28, measuring 5.3mm in width and 10.2mm in length. It is designed for use in clock and timing applications, with a propagation delay of 5ns and a maximum frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY2310ANZPVC-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2310ANZPVC-1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2310 |
| Propagation Delay (tpd) | 5 |
| Max I(ol) | 0.025 |
| Prop. Delay@Nom-Sup | 5 |
| fmax-Min | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY2310ANZPVC-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.