The CY2314ANZSC-1T is a commercial temperature low skew clock driver from Cypress, operating between 0°C and 70°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.465V. This device has 28 terminals and a JEDEC package code of R-PDSO-G28. The clock driver has a propagation delay of 5 units and a maximum frequency of 100 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY2314ANZSC-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2314ANZSC-1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2314 |
| Propagation Delay (tpd) | 5 |
| fmax-Min | 100 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY2314ANZSC-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.