
5-output LVCMOS zero delay buffer, featuring a PLL for precise clock distribution. Operates with a 3.3V supply voltage, supporting frequencies up to 220MHz. Housed in a compact 8-pin SOIC package with dimensions of 4.98mm length, 3.99mm width, and 1.48mm height. This RoHS compliant component is ideal for clock buffering and driving applications.
Cypress CY23EP05SXC-1 technical specifications.
| Package/Case | SOIC |
| Frequency | 220MHz |
| Height | 1.48mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY23EP05SXC |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23EP05SXC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
