
5-output LVCMOS clock buffer and driver, featuring a Phase-Locked Loop (PLL) for precise timing. Operates with a 3.3V supply voltage, drawing a maximum of 45mA, and supports frequencies up to 167MHz. Housed in a compact SOIC package with dimensions of 4.98mm (L) x 3.99mm (W) x 1.48mm (H). Offers tin, gold, and matte contact plating, with a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is delivered in a tube for convenient integration.
Sign in to ask questions about the Cypress CY23EP05SXI-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY23EP05SXI-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.48mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY23EP05SXI |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23EP05SXI-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
