
The CY23EP09SXI-1HT is a clock buffer IC with a supply voltage of 3.3V and a maximum supply current of 45mA. It is available in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead free. It has a maximum operating frequency of 220MHz and is suitable for use in LVTTL input applications.
Sign in to ask questions about the Cypress CY23EP09SXI-1HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY23EP09SXI-1HT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY23EP09SXI |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23EP09SXI-1HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
