The CY23FP12OI is a 28-pin industrial-grade PLL-based clock driver IC from Cypress, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.465V and 3.135V, respectively. The device has a pin count of 28 and a terminal position of dual. It is available in a 5.30mm SSOP-28 package type.
Sign in to ask questions about the Cypress CY23FP12OI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY23FP12OI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 23FP |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 0.25 |
| fmax-Min | 166.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY23FP12OI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.