
The CY23S05SC-1H is a single-element clock buffer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a SOIC package and is not RoHS compliant.
Sign in to ask questions about the Cypress CY23S05SC-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY23S05SC-1H technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 32mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY23S05SC-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
