
PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
Cypress CY23S05SC-1T technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Spread Aware™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
