
This clock buffer IC operates at a maximum frequency of 133.33MHz and a maximum supply voltage of 3.6V. It is packaged in a TSSOP package and is lead free. The IC is designed to function within a temperature range of 800°C to 70°C. It is RoHS compliant and suitable for use in LVTTL input applications.
Cypress CY23S09ZXC-1H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 800°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Weller®, CT |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23S09ZXC-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.