
The CY2410SXC-5 is a 27MHz clock generator from Cypress, packaged in a SOIC surface mount package. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device is designed to function with an operating supply voltage of 3.3V and features a PLL for stable clock generation.
Cypress CY2410SXC-5 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY2410SXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2410SXC-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
