The CY2411SC-1T is an 8-pin SOIC-8 commercial clock generator IC from Cypress, operating between 0°C and 70°C. It has a nominal supply voltage of 3.3V, with a minimum of 3.15V and a maximum of 3.45V. The device has a maximum supply current of 20mA. It is designed for use in clock and timing applications, including video generation.
Sign in to ask questions about the Cypress CY2411SC-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2411SC-1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY2411SC-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.