The CY2412SC-3 is an 8-pin SOIC-8 clock generator IC from Cypress, operating within a commercial temperature range of 0°C to 70°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.14V and 3.47V, respectively. The IC has a maximum supply current of 35mA. It is designed for use in clock and timing applications, including video generation.
Cypress CY2412SC-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.47 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY2412SC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.