Checking distributor stock and pricing after the page loads.
Cypress CY24141ZXC-3 technical specifications.
| Input | Clock |
| Max Frequency | 53.95MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| PLL | Yes |
| Series | MediaClock™ |
| RoHS | Not Compliant |
No datasheet is available for this part.