
The MediaClock is a single clock generator IC with a maximum operating frequency of 74.25MHz and a supply voltage of 3.3V. It is packaged in a lead-free TSSOP-16 package and is RoHS compliant. The device operates over a temperature range of 0-70°C and dissipates a maximum power of 350mW. It is designed for surface mount applications and is available in quantities of 96 per rail/Tube packaging.
Cypress CY24204ZXC-3 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 74.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Series | MediaClock™ |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24204ZXC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
