
This is a clock generator IC with a maximum frequency of 200MHz and an operating supply voltage of 3.3V. It is packaged in a TSSOP-16 package and is RoHS compliant. The IC has a quiescent current of 60mA and operates over a temperature range of 0°C to 70°C. It is suitable for use in a variety of applications, including clock generation and synchronization.
Sign in to ask questions about the Cypress CY24293ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY24293ZXCT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 50% |
| Frequency | 25MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24293ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
