Cypress CY24713KSXCT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Input | Crystal |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY24713KSXC |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24713KSXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.