Cypress CY25100SXC-059 technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Series | CY25100SXC-05 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25100SXC-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
