
Clock Generators & Support Products PREMIS SSCG EMI Reduction
Cypress CY25100SXC-060T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY25100SXC-06 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25100SXC-060T to view detailed technical specifications.
No datasheet is available for this part.
