Cypress CY2510ZXC-1T technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 11 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Spread Aware™ |
| Supply Current | 200mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2510ZXC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
