Cypress CY25422FSXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 4 |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25422FSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
