Cypress CY2544FC technical specifications.
| Package/Case | QFN EP |
| Input | Crystal |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2544FC |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2544FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
