
Clock Generators & Support Products 3OUTS 166 MHz 100 ps
Checking distributor stock and pricing after the page loads.
Cypress CY25482SXC-008T technical specifications.
| Package/Case | SOIC |
| Number of Outputs | 3 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY25482SXC |
| RoHS | Compliant |
No datasheet is available for this part.
