
CMOS Clock Generator, operating at a maximum frequency of 100MHz, features a single output and a single circuit element. This integrated circuit supports a PLL and operates within a supply voltage range of 2.97V to 3.63V, with a nominal voltage of 3.3V. The component is housed in a lead-free SOIC package with dimensions of 4.98mm length, 3.987mm width, and 1.478mm height, featuring tin, gold, and matte contact plating. It is RoHS compliant and designed for operation between -40°C and 85°C, with a maximum supply current of 61mA.
Cypress CY25560SXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.478mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 61mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY25560SXI |
| Supply Current | 61mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25560SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
