
CMOS clock generator and synthesizer operating at a maximum frequency of 100MHz. Features 2 outputs and a PLL for precise timing control. Housed in a 16-lead TSSOP package with tin, gold, and matte contact plating. Supports LVTTL input and operates from a 3.135V to 3.465V supply voltage range, with a nominal 3.3V. This RoHS compliant component has a maximum supply current of 50mA and an operating temperature range of 0°C to 70°C.
Cypress CY25823ZXC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.094mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY25823ZXC |
| Supply Voltage-Nom | 3.3V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25823ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
