
This Cypress CY25823ZXCT is a clock generator with a maximum frequency of 100MHz and an operating supply voltage of 3.3V. It is packaged in a TSSOP-16 package and is lead free. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant.
Cypress CY25823ZXCT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY25823ZXC |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY25823ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
