The CY25901SC-1 is a clock generator IC from Cypress with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 8 terminals and a pin count of 8. The device is packaged in a 0.150 inch SOIC-8 package and has a supply voltage of 3.3V, with a minimum supply voltage of 2.97V and a maximum supply voltage of 3.63V. The supply current is maximally 25uA.
Cypress CY25901SC-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | OTHER |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY25901SC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.