The CY25901SC-1T is a clock generator from Cypress, available in an 8-pin SOIC-8 package. It operates over a temperature range of -10 to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 25mA. It is designed for use in various applications, including clock generation and other functions.
Cypress CY25901SC-1T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | OTHER |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY25901SC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.