The CY25901SXC-1 is a clock generator IC with a maximum frequency of 40MHz and an operating supply voltage of 3.3V. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -10°C to 85°C and is suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | CY25901SXC |
| RoHS | Not Compliant |
