
The CY25901SXC-1T is a clock generator IC with a maximum operating frequency of 40MHz and a supply voltage of 3.3V. It is packaged in a SOIC package and is designed for surface mount applications. The device operates within a temperature range of -10°C to 85°C and is available in quantities of 2500 per reel. The CY25901SXC-1T is a lead-free component and is not RoHS compliant.
Cypress CY25901SXC-1T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | CY25901SXC |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY25901SXC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
