
The CY26114ZCT is a 25MHz crystal oscillator with a maximum frequency of 100MHz. It operates within a temperature range of 0-70°C and is powered by a 3.3V supply voltage. The oscillator is packaged in a TSSOP and is designed for surface mount applications. It has a supply current of 25mA and is available in a tape and reel packaging format with 2500 units per package.
Cypress CY26114ZCT technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | CY26114ZC |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY26114ZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
