
This clock generator features a crystal input and operates at a maximum frequency of 52MHz. It is packaged in a SOIC package and is designed to function within a temperature range of 0-70°C. The device is RoHS compliant and has a nominal supply voltage of 3.6V.
Cypress CY27020SXC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 50% |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY27020SXC |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY27020SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
