This 32-terminal quad parallel OTP ROM from Cypress features 131072 words of memory and a maximum access time of 120ns. The device operates within a commercial temperature range of 0 to 70 degrees Celsius. The JEDEC package code is R-PQCC-J32, indicating a plastic LCC-32 package. The supply voltage range is 4.5 to 5.5 volts, with a nominal voltage of 5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27C010-120JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27C010-120JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C010-120JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.