This 32-bit one-time programmable ROM IC features 131072 words of memory, operating at a supply voltage of 4.5 to 5.5V. The device is rated for commercial temperature grade, with a maximum operating temperature of 70°C. The package type is quad, with 32 pins. The ROM IC is accessed in parallel mode, with an access time of up to 45ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27C010-45JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27C010-45JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C010-45JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.