This 32-bit one-time programmable (OTP) ROM from Cypress features a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has 16,384 words of memory and a maximum access time of 200 nanoseconds. The device operates on a nominal supply voltage of 5 volts and a maximum supply current of 45 microamperes. It is packaged in a 32-pin plastic leaded chip carrier (PLCC) and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27C128-200JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27C128-200JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C128-200JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.