The CY27C256-150JC is a 32K OTP ROM IC with a parallel interface, operating on a 5V supply voltage with a maximum current of 0.045A. It has a commercial temperature grade and is packaged in a QCCJ package. The IC has a maximum access time of 150ns and a maximum standby current of 0.015A. It is designed for use in a variety of applications, including data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27C256-150JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27C256-150JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C256-150JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.