This 32K OTP ROM IC from Cypress operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage and a maximum supply current of 45mA. The device has a 32-pin package type with a quad terminal position and a JEDEC package code of R-PQCC-J32. The memory IC type is OTP ROM with parallel access and a maximum access time of 45ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27C256-45JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27C256-45JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C256-45JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.