This 32Kbit UVPROM features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a maximum supply current of 0.06A and a maximum standby current of 0.025A. The access time is maximally 200ns. The memory IC is hermetically sealed in a 32-pin LCC-32 package and is rated for military temperature grade operation from -55°C to 125°C.
Cypress CY27C256A-200QMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 200 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C256A-200QMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.