This 32K OTP ROM is a commercial temperature device with a maximum operating temperature of 70 degrees Celsius. It has 32 terminals and a pin count of 32. The memory IC type is OTP ROM and it has a parallel interface. The access time is a maximum of 55 nanoseconds and the standby current is a maximum of 15 microamps. The device is packaged in a 32-pin LCC plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY27C256A-55JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY27C256A-55JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C256A-55JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.