The CY27C256A-70WC is a 28-pin commercial temperature UVPROM with 32,000 words of memory. It operates from a 5V supply voltage with a maximum current draw of 0.05mA. The device is packaged in a hermetically sealed, windowed CERDIP-28 package and has a maximum access time of 70ns. It is designed for use in commercial temperature environments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY27C256A-70WC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.338 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C256A-70WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.