The CY27C512-120WMB is a 28-pin dual-input PROM with 64K words of memory, operating on a 5V supply voltage with a maximum current of 0.05A. It is packaged in a hermetically sealed CERDIP-28 package and has a maximum operating temperature of 125 degrees Celsius. The device is designed for military temperature grade applications and meets the 883B screening level. It has a maximum access time of 120ns and a standby current of 0.025A.
Cypress CY27C512-120WMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 120 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C512-120WMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.