The CY27C512-150WC is a 28-pin commercial temperature UVPROM with 64K words of memory. It operates from a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 40 microamperes. The device has an access time of 150 nanoseconds and a standby current of 15 microamperes. It is packaged in a hermetically sealed, windowed, 0.600 inch CERDIP-28 package and is suitable for use in commercial temperature environments from 0 to 70 degrees Celsius.
Cypress CY27C512-150WC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY27C512-150WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.